Part Details for MR750 by Motorola Semiconductor Products
Overview of MR750 by Motorola Semiconductor Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 310 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 50 Volt, DO-204VAR | 442 |
|
$0.2234 / $0.4788 | Buy Now |
|
Quest Components | Rectifier Diode, 50 Volt, DO-204VAR | 248 |
|
$1.1600 / $2.3200 | Buy Now |
|
Quest Components | Rectifier Diode, 50 Volt, DO-204VAR | 2771 |
|
$0.9474 / $2.5264 | Buy Now |
|
Quest Components | Rectifier Diode, 50 Volt, DO-204VAR | 126 |
|
$2.3865 / $3.8700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 116 |
|
$0.6000 / $0.9200 | Buy Now |
Part Details for MR750
MR750 CAD Models
MR750 Part Data Attributes:
|
MR750
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MR750
Motorola Semiconductor Products
Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 25 µA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |