Part Details for MR602-5N30 by NEC Electronics Group
Overview of MR602-5N30 by NEC Electronics Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N3004P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 300V 25A 93Mohm To-3P | |
H5N3008P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 300V 40A 69Mohm To-3P | |
H5N3003P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 300V 40A 69Mohm To-3P |
Price & Stock for MR602-5N30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ |