MR5FB50L0
SEI Stackpole Electronics Inc
Description: RES, AXIAL, METAL ALLOY, 0.05ohm, 1% +/-TOL, -50, 50PPM TC

Overview of MR5FB50L0 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MR5FB50L0 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MR5FB50L0-ND
DigiKey RES 0.05 OHM 1% 5W AXIAL Min Qty: 50 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $1.0504
$1.0504 Buy Now
DISTI # MR5FB50L0
Avnet Americas Res Metal Film 0.05 Ohm 1% 5W ±50ppm/°C to ±400ppm/°C Molded AXL Thru-Hole Bulk - Bulk (Alt: MR5FB50L0) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 708-MR5FB50L0
Mouser Electronics Current Sense Resistors - Through Hole RES, CS, 5W, 0.05 ohm, 1% AXIAL RoHS: Compliant 0
  • 100 $0.7720
  • 1,000 $0.7720
  • 2,000 $0.7650
$0.7650 / $0.7720 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 11 Weeks 0
  • 1,000 $0.5750
$0.5750 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 100 $0.7240
  • 200 $0.6880
  • 400 $0.6530
  • 800 $0.6210
  • 1,000 $0.5900
$0.5900 / $0.7240 Buy Now
NAC RESISTOR, CURRENT SENSING, 5W, 0.05 ohm, 1% AXIAL - Molded Current Sense Resistor - Axial Leaded RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 0
  • 500 $1.3140
  • 1,000 $1.5330
  • 2,500 $1.1500
$1.1500 / $1.5330 Buy Now

CAD Models for MR5FB50L0 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MR5FB50L0 by SEI Stackpole Electronics Inc

MR5FB50L0
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
NON-INDUCTIVE
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.91 mm
Lead Length
34.93 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Diameter
8.38 mm
Package Length
23.5 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
5 W
Rated Temperature
70 °C
Resistance
0.05 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL ALLOY
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
1%
Want to compare parts?
  1. MR5FB50L0
    SEI Stackpole Electronics Inc
    RES, AXIAL, METAL ALLOY, 0.05ohm, 1% +/-TOL, -50, 50PPM TC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MR5FB50L0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MR5FB50L0 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of MR5FB50L0 would you like to use for your alert(s)?
  • Please alert me when MR5FB50L0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MR5FB50L0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MR5FB50L0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MR5FB50L0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MR5FB50L0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MR5FB50L0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: