Part Details for MR5010 by Fairchild Semiconductor Corporation
Overview of MR5010 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR5010
MR5010 CAD Models
MR5010 Part Data Attributes:
|
MR5010
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MR5010
Fairchild Semiconductor Corporation
Single Color LED, Red, Diffused, T-3/4, 2mm,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Voltage-Max | 6 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Mounting Feature | AXIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.045 mm | |
Packing Method | BULK | |
Peak Wavelength | 655 nm | |
Reverse Voltage-Max | 6 V | |
Shape | ROUND | |
Size | 2 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 40 deg |