Part Details for MR5001 by EIC Semiconductor Inc
Overview of MR5001 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR5001
MR5001 CAD Models
MR5001 Part Data Attributes
|
MR5001
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MR5001
EIC Semiconductor Inc
Rectifier Diode, 1 Phase, 1 Element, 50A, 100V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PEDB-N2 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 50 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for MR5001
This table gives cross-reference parts and alternative options found for MR5001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR5001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARS50BL | Rectifier Diode, 1 Phase, 1 Element, 50A, 100V V(RRM), Silicon, | Won-Top Electronics Co Ltd | MR5001 vs ARS50BL |
JSOZA501 | Rectifier Diode, 1 Phase, 1 Element, 50A, 100V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | MR5001 vs JSOZA501 |
AR50BL | Rectifier Diode, 1 Phase, 1 Element, 50A, 100V V(RRM), Silicon, | Won-Top Electronics Co Ltd | MR5001 vs AR50BL |
ARS50B | Rectifier Diode, 1 Phase, 1 Element, 50A, 100V V(RRM), Silicon, PLASTIC, ARS, 2 PIN | Won-Top Electronics Co Ltd | MR5001 vs ARS50B |
ARS50BL-LF | Rectifier Diode, 1 Phase, 1 Element, 50A, 100V V(RRM), Silicon, | Won-Top Electronics Co Ltd | MR5001 vs ARS50BL-LF |
C50B | Rectifier Diode, 1 Phase, 1 Element, 50A, 100V V(RRM), Silicon, C50, 2 PIN | Sensitron Semiconductors | MR5001 vs C50B |
AR50BL-LF | Rectifier Diode, 1 Phase, 1 Element, 50A, 100V V(RRM), Silicon, | Won-Top Electronics Co Ltd | MR5001 vs AR50BL-LF |