Part Details for MR4027P by onsemi
Overview of MR4027P by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MR4027P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7358
|
Newark | Mr4027P, Transient Voltage Suppressors |Onsemi MR4027P Min Qty: 1190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4570 / $0.5040 | Buy Now |
DISTI #
2156-MR4027P-ND
|
DigiKey | TRANS VOLTAGE SUPPRESSOR DIODE Min Qty: 987 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9900 In Stock |
|
$0.3000 | Buy Now |
|
Rochester Electronics | MR4027 - Trans Voltage Suppressor Diode, 18V, Unidirectional ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 9900 |
|
$0.2610 / $0.3071 | Buy Now |
Part Details for MR4027P
MR4027P CAD Models
MR4027P Part Data Attributes
|
MR4027P
onsemi
Buy Now
Datasheet
|
Compare Parts:
MR4027P
onsemi
UNIDIRECTIONAL, SILICON, TVS DIODE, CASE 193A-02, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | CASE 193A-02, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 193A-02 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Breakdown Voltage-Max | 27 V | |
Breakdown Voltage-Min | 20 V | |
Breakdown Voltage-Nom | 23.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-CEDB-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for MR4027P
This table gives cross-reference parts and alternative options found for MR4027P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR4027P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR3227N | DIODE UNIDIRECTIONAL, SILICON, TVS DIODE, CASE 193A-02, 2 PIN, Transient Suppressor | onsemi | MR4027P vs MR3227N |