-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MR3FT70L0-ND
|
DigiKey | RES 0.07 OHM 1% 3W AXIAL Min Qty: 750 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4979 | Buy Now |
DISTI #
MR3FT70L0
|
Avnet Americas | Res Metal Film 0.07 Ohm 1% 3W ?50ppm/?C to ?400ppm/?C Molded AXL Thru-Hole T/R - Tape and Reel (Alt: MR3FT70L0) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-MR3FT70L0
|
Mouser Electronics | Current Sense Resistors - Through Hole RES, CS, 3W, 0.07 ohm, 1% AXIAL RoHS: Compliant | 0 |
|
$0.4420 / $0.4520 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks | 0 |
|
$0.5270 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4820 / $0.5640 | Buy Now |
|
NAC | RESISTOR, CURRENT SENSING, 3W, 0.07 ohm, 1% AXIAL - Molded Current Sense Resistor - Axial Leaded RoHS: Compliant Min Qty: 750 Package Multiple: 750 | 0 |
|
$0.9875 / $1.3170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MR3FT70L0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MR3FT70L0
SEI Stackpole Electronics Inc
Fixed Resistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Description | RES, CS, 3W, 0.07 ohm, 1% AXIAL | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Samacsys Modified On | 2023-06-06 12:21:47 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +275C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Additional Feature | NON INDUCTIVE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.2 mm | |
Package Length | 14.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 0.07 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% |