Part Details for MR3500 by EIC Semiconductor Inc
Overview of MR3500 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR3500
MR3500 CAD Models
MR3500 Part Data Attributes
|
MR3500
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MR3500
EIC Semiconductor Inc
Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Package Description | O-PEDB-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PEDB-N2 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for MR3500
This table gives cross-reference parts and alternative options found for MR3500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR3500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYP35A05 | Rectifier Diode, 1 Element, 35A, 50V V(RRM), | Galaxy Microelectronics | MR3500 vs BYP35A05 |
BYP35K05 | Rectifier Diode, 1 Element, 35A, 50V V(RRM), | Galaxy Microelectronics | MR3500 vs BYP35K05 |
C35A-LF | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, C35, 2 PIN | Won-Top Electronics Co Ltd | MR3500 vs C35A-LF |
C35AR-LF | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, C35, 2 PIN | Won-Top Electronics Co Ltd | MR3500 vs C35AR-LF |
KYW35K05 | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, ROHS COMPLIANT, METAL, PRESSFIT-1 | Diotec Semiconductor AG | MR3500 vs KYW35K05 |