Part Details for MR3-AD250-483-0 by Block USA Inc.
Overview of MR3-AD250-483-0 by Block USA Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17B25AD250G | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Adaptor | |
FCE17C37AD250 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Adaptor, 1000pF | |
FCE17E09AD250 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Adaptor, 1000pF |
Price & Stock for MR3-AD250-483-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC8184
|
Newark | Mr3-Ad250-483-0 |Block MR3-AD250-483-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$970.6200 | Buy Now |
DISTI #
71324164
|
RS | Motor Reactor, Load Reactor, 3%, 200hp | Block USA MR3-AD250-483-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$975.3700 / $1,026.7100 | RFQ |
Part Details for MR3-AD250-483-0
MR3-AD250-483-0 CAD Models
MR3-AD250-483-0 Part Data Attributes
|
MR3-AD250-483-0
Block USA Inc.
Buy Now
Datasheet
|
Compare Parts:
MR3-AD250-483-0
Block USA Inc.
Mains Filter,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | |
Reach Compliance Code | compliant | |
Approvals | CUL; US | |
Filter Type | THREE PHASE EMI FILTER | |
Mounting Type | RAIL MOUNT | |
Operating Frequency | 0-60Hz Hz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 250 A | |
Rated Voltage | 480 V |