Part Details for MR2A16AVMA35 by Everspin Technologies
Overview of MR2A16AVMA35 by Everspin Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR2A16AVMA35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
819-1022-ND
|
DigiKey | IC RAM 4MBIT PARALLEL 48FBGA Min Qty: 1 Lead time: 20 Weeks Container: Tray |
1353 In Stock |
|
$27.4069 / $36.8900 | Buy Now |
DISTI #
936-MR2A16AVMA35
|
Mouser Electronics | MRAM 4Mb 3.3V 35ns 256Kx16 Prallel MRAM RoHS: Compliant | 0 |
|
$26.9700 | Order Now |
DISTI #
E54:1762_01890918
|
Arrow Electronics | MRAM 4Mbit Parallel Interface 3.3V 48-Pin FBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2408 | Europe - 117 |
|
$25.1500 / $34.1100 | Buy Now |
|
Future Electronics | 4Mb 256Kx16 48-BGA RoHS: Compliant pbFree: Yes Min Qty: 348 Package Multiple: 348 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$25.0000 | Buy Now |
DISTI #
22123470
|
Verical | MRAM 4Mbit Parallel Interface 3.3V 48-Pin FBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 117 |
|
$25.1500 / $34.1100 | Buy Now |
DISTI #
MR2A16AVMA35
|
EBV Elektronik | NVRAM MRAM Parallel 4M-Bit 3.3V 48-Pin FBGA Tray (Alt: MR2A16AVMA35) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 49 Weeks, 0 Days | EBV - 348 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 348 | 348 |
|
$58.9300 | Buy Now |
Part Details for MR2A16AVMA35
MR2A16AVMA35 CAD Models
MR2A16AVMA35 Part Data Attributes
|
MR2A16AVMA35
Everspin Technologies
Buy Now
Datasheet
|
Compare Parts:
MR2A16AVMA35
Everspin Technologies
Memory Circuit, 256KX16, CMOS, PBGA48, 8 X 8 MM, 0.75 MM PITCH, ROHS COMPLIANT, FBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERSPIN TECHNOLOGIES INC | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA48,6X8,30 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Samacsys Manufacturer | Everspin Technologies | |
Access Time-Max | 35 ns | |
JESD-30 Code | S-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Standby Current-Max | 0.028 A | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |