Part Details for MR2A16ACYS35 by Freescale Semiconductor
Overview of MR2A16ACYS35 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR2A16ACYS35
MR2A16ACYS35 CAD Models
MR2A16ACYS35 Part Data Attributes
|
MR2A16ACYS35
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MR2A16ACYS35
Freescale Semiconductor
SPECIALTY MEMORY CIRCUIT, PDSO44, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | TSOP2 | |
Package Description | 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Samacsys Manufacturer | NXP | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.028 A | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10.16 mm |
Alternate Parts for MR2A16ACYS35
This table gives cross-reference parts and alternative options found for MR2A16ACYS35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR2A16ACYS35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR2A16AVYS35R | Memory Circuit, 256KX16, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-44 | Everspin Technologies | MR2A16ACYS35 vs MR2A16AVYS35R |
MR2A16AVYS35 | Memory Circuit | NXP Semiconductors | MR2A16ACYS35 vs MR2A16AVYS35 |
MR2A16AYS35R | Memory Circuit, 256KX16, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-44 | Everspin Technologies | MR2A16ACYS35 vs MR2A16AYS35R |
MR2A16ACYS35 | Memory Circuit, 256KX16, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-44 | Everspin Technologies | MR2A16ACYS35 vs MR2A16ACYS35 |
MR2A16AMYS35 | Memory Circuit, 256KX16, CMOS, PDSO44, ROHS COMPLIANT, TSOP2-44 | Everspin Technologies | MR2A16ACYS35 vs MR2A16AMYS35 |