MR2835SK
Description: Overvoltage Transient Suppressor, Top Can Button, 500-REEL

Overview of MR2835SK by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for MR2835SK by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK7356
Newark Mr2835Sk, Transient Voltage Suppressors |Onsemi MR2835SK RoHS: Not Compliant Min Qty: 310 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.6400
  • 500 $1.5100
  • 1,000 $1.3500
  • 2,500 $1.1000
  • 5,000 $1.0600
$1.0600 / $1.6400 Buy Now
DISTI # MR2835SK
Avnet Americas Diode TVS Single Uni-Dir 20V 2-Pin Case 460-02 T/R - Tape and Reel (Alt: MR2835SK) RoHS: Compliant Min Qty: 309 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 8651 Partner Stock
  • 309 $1.2007
  • 320 $1.1683
  • 620 $1.1358
  • 1,600 $1.1034
  • 3,100 $1.0709
  • 16,000 $1.0385
  • 31,000 $1.0060
$1.0060 / $1.2007 Buy Now
Rochester Electronics Trans Voltage Suppressor Diode, 23V, Unidirectional ' RoHS: Compliant Status: Obsolete Min Qty: 1 8651
  • 1 $1.1800
  • 25 $1.1600
  • 100 $1.1100
  • 500 $1.0600
  • 1,000 $1.0100
$1.0100 / $1.1800 Buy Now

CAD Models for MR2835SK by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MR2835SK by onsemi

MR2835SK
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Package Description
LEAD FREE, CASE 460-02, 2 PIN
Pin Count
2
Manufacturer Package Code
460-02
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Breakdown Voltage-Max
32 V
Breakdown Voltage-Min
24 V
Breakdown Voltage-Nom
28 V
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-XXSO-G1
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
1
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
23 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
UNSPECIFIED
Want to compare parts?
  1. MR2835SK
    onsemi
    Overvoltage Transient Suppressor, Top Can Button, 500-REEL
    VS

Related Parts for MR2835SK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MR2835SK by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MR2835SK by onsemi

Select Manufacturer
Which Manufacturer of MR2835SK would you like to use for your alert(s)?
  • Please alert me when MR2835SK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MR2835SK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MR2835SK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MR2835SK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MR2835SK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MR2835SK by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: