Part Details for MR27V3202ETP by OKI Electric Industry Co Ltd
Overview of MR27V3202ETP by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR27V3202ETP
MR27V3202ETP CAD Models
MR27V3202ETP Part Data Attributes
|
MR27V3202ETP
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MR27V3202ETP
OKI Electric Industry Co Ltd
OTP ROM, 2MX16, 90ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | TSOP2 | |
Package Description | 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MR27V3202ETP
This table gives cross-reference parts and alternative options found for MR27V3202ETP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR27V3202ETP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM23C32005BG-12 | MASK ROM, 2MX16, 120ns, CMOS, PDSO44, 0.600 INCH, SOP-44 | Samsung Semiconductor | MR27V3202ETP vs KM23C32005BG-12 |
K3N6C1500C-TE15 | MASK ROM, 4MX8, 150ns, CMOS, PDSO44, TSOP2-44 | Samsung Semiconductor | MR27V3202ETP vs K3N6C1500C-TE15 |
KM23V32005BG-12 | MASK ROM, 2MX16, 120ns, CMOS, PDSO44, 0.600 INCH, SOP-44 | Samsung Semiconductor | MR27V3202ETP vs KM23V32005BG-12 |
LH5332500N-15 | MASK ROM, 4MX8, 150ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 | Sharp Corp | MR27V3202ETP vs LH5332500N-15 |
KM23C32005BG-15 | MASK ROM, 2MX16, 150ns, CMOS, PDSO44, 0.600 INCH, SOP-44 | Samsung Semiconductor | MR27V3202ETP vs KM23C32005BG-15 |
KM23C32000AG-20 | MASK ROM, 4MX8, 200ns, CMOS, PDSO44, SOP-44 | Samsung Semiconductor | MR27V3202ETP vs KM23C32000AG-20 |
K3P6C1000B-GC12 | MASK ROM, 2MX16, 120ns, CMOS, PDSO44, 0.600 INCH, SOP-44 | Samsung Semiconductor | MR27V3202ETP vs K3P6C1000B-GC12 |
AM29F032B-120SCB | Flash, 4MX8, 120ns, PDSO44, SOP-44 | Spansion | MR27V3202ETP vs AM29F032B-120SCB |
K3N6V1000E-GC120 | MASK ROM, 2MX16, 120ns, CMOS, PDSO44, 0.600 INCH, SOP-44 | Samsung Semiconductor | MR27V3202ETP vs K3N6V1000E-GC120 |
KM23C32100G-20 | MASK ROM, 4MX8, 200ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 | Samsung Semiconductor | MR27V3202ETP vs KM23C32100G-20 |