Part Details for MR27V1602FTN by OKI Electric Industry Co Ltd
Overview of MR27V1602FTN by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR27V1602FTN
MR27V1602FTN CAD Models
MR27V1602FTN Part Data Attributes
|
MR27V1602FTN
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MR27V1602FTN
OKI Electric Industry Co Ltd
OTP ROM, 1MX16, 80ns, CMOS, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 80 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
Alternate Parts for MR27V1602FTN
This table gives cross-reference parts and alternative options found for MR27V1602FTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR27V1602FTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBM29F017A-70PFTN | FUJITSU Semiconductor Limited | Check for Price | 2MX8 FLASH 5V PROM, 70ns, PDSO48, PLASTIC, TSOP-48 | MR27V1602FTN vs MBM29F017A-70PFTN |
M28W160CB90N1S | STMicroelectronics | Check for Price | 1MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | MR27V1602FTN vs M28W160CB90N1S |
AM29DL162CB-120EE | AMD | Check for Price | 2MX8 FLASH 3V PROM, 120ns, PDSO48, TSOP-48 | MR27V1602FTN vs AM29DL162CB-120EE |
MBM29DS163TE10TR | FUJITSU Semiconductor Limited | Check for Price | 1MX16 FLASH 1.8V PROM, 100ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | MR27V1602FTN vs MBM29DS163TE10TR |
M29F160FT55N6F2 | Micron Technology Inc | Check for Price | Flash, 1MX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP1-48 | MR27V1602FTN vs M29F160FT55N6F2 |
AM29PL160CB70RKI | Spansion | Check for Price | 2MX8 FLASH 3V PROM, 70ns, PDSO44, REVERSE, MO-180AA, SOP-44 | MR27V1602FTN vs AM29PL160CB70RKI |
M29F160FT55N6T2 | Micron Technology Inc | Check for Price | Flash, 1MX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | MR27V1602FTN vs M29F160FT55N6T2 |
SST39VF1682-70-4C-EKE | Silicon Storage Technology | Check for Price | Flash, 2MX8, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | MR27V1602FTN vs SST39VF1682-70-4C-EKE |
HN29W1601RR-8 | Hitachi Ltd | Check for Price | Flash, 2MX8, 80ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP1-48 | MR27V1602FTN vs HN29W1601RR-8 |
M29W160BB90M1 | STMicroelectronics | Check for Price | 1MX16 FLASH 2.7V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | MR27V1602FTN vs M29W160BB90M1 |