Part Details for MR25X18R2FQL by Walsin Technology Corporation
Overview of MR25X18R2FQL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR25X18R2FQL
MR25X18R2FQL CAD Models
MR25X18R2FQL Part Data Attributes
|
MR25X18R2FQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR25X18R2FQL
Walsin Technology Corporation
Fixed Resistor, 1W, 18.2ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 250 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MR25X18R2FQL
This table gives cross-reference parts and alternative options found for MR25X18R2FQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR25X18R2FQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR25X18R2FBL | Fixed Resistor, 1W, 18.2ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | MR25X18R2FQL vs SR25X18R2FBL |
MC2512-18R2-FTW | Fixed Resistor, Metal Glaze/thick Film, 1W, 18.2ohm, 250V, 1% +/-Tol, 100ppm/Cel, 2512 | RCD Components Inc | MR25X18R2FQL vs MC2512-18R2-FTW |
MC2512-18R2-FB101 | Fixed Resistor, Metal Glaze/thick Film, 1W, 18.2ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | MR25X18R2FQL vs MC2512-18R2-FB101 |
RC2512F18R2-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 18.2ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Taitron Components Inc | MR25X18R2FQL vs RC2512F18R2-07-RG70 |
CR-12FL9--18R2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 18.2ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | MR25X18R2FQL vs CR-12FL9--18R2 |
CAS25F18R2CT | Fixed Resistor, 1W, 18.2ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | MR25X18R2FQL vs CAS25F18R2CT |
CR-12FLF--18R2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 18.2ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | MR25X18R2FQL vs CR-12FLF--18R2 |
WR25X18R2FQL | Fixed Resistor, Metal Glaze/thick Film, 1W, 18.2ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | MR25X18R2FQL vs WR25X18R2FQL |
RMCS2512FT18R2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 18.2ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MR25X18R2FQL vs RMCS2512FT18R2 |
MC2512-18R2-FBQ | Fixed Resistor, Metal Glaze/thick Film, 1W, 18.2ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | MR25X18R2FQL vs MC2512-18R2-FBQ |