Part Details for MR25H256CDF by Everspin Technologies
Overview of MR25H256CDF by Everspin Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MR25H256CDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
819-1038-ND
|
DigiKey | IC RAM 256KBIT SPI 40MHZ 8DFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2909 In Stock |
|
$6.4646 / $9.0100 | Buy Now |
DISTI #
936-MR25H256CDF
|
Mouser Electronics | MRAM 256Kb 3.3V 32Kx8 Serial MRAM RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | MR25H256 Series 256 kB 32 K x 8 3 V Serial SPI Surface Mount MRAM - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 1140 Package Multiple: 1140 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$5.8800 | Buy Now |
|
Bristol Electronics | 2357 |
|
RFQ | ||
|
Quest Components | MEMORY CIRCUIT, 32KX8, CMOS, PDSO8 | 1885 |
|
$6.9750 / $13.9500 | Buy Now |
DISTI #
MR25H256CDF
|
EBV Elektronik | 256Kb Serial SPI MRAM (Alt: MR25H256CDF) RoHS: Compliant Min Qty: 570 Package Multiple: 570 Lead time: 49 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC MRAM 256KBIT 40MHZ 8DFN | 3046 |
|
$6.2616 / $9.3923 | Buy Now |
Part Details for MR25H256CDF
MR25H256CDF CAD Models
MR25H256CDF Part Data Attributes
|
MR25H256CDF
Everspin Technologies
Buy Now
Datasheet
|
Compare Parts:
MR25H256CDF
Everspin Technologies
Memory Circuit, 32KX8, CMOS, PDSO8, 5 X 6 MM, ROHS COMPLIANT, MO-229-E, DFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | EVERSPIN TECHNOLOGIES INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Samacsys Manufacturer | Everspin Technologies | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 262144 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |