Part Details for MR25H256CDC by Everspin Technologies
Overview of MR25H256CDC by Everspin Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MR25H256CDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
819-1015-ND
|
DigiKey | IC RAM 256KBIT SPI 40MHZ 8DFN Min Qty: 1 Lead time: 20 Weeks Container: Tray |
2149 In Stock |
|
$6.5942 / $9.2000 | Buy Now |
DISTI #
936-MR25H256CDC
|
Mouser Electronics | MRAM 256Kb 3V 32Kx8 Serial MRAM RoHS: Compliant | 1254 |
|
$6.4000 / $8.6200 | Buy Now |
|
Future Electronics | MR25H256 Series 256 Kb (32 K x 8) 3.6 V Surface Mount Serial SPI MRAM - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 1140 Package Multiple: 1140 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$6.4700 / $6.7500 | Buy Now |
|
ComSIT USA | 256 KBIT SERIAL SPI MRAM Memory Circuit, 32KX8, CMOS, PDSO8 RoHS: Compliant | Europe - 2 |
|
RFQ | |
DISTI #
MR25H256CDC
|
EBV Elektronik | NVRAM MRAM Serial-SPI 256K-Bit 3.3V 8-Pin DFN EP Tray (Alt: MR25H256CDC) RoHS: Compliant Min Qty: 570 Package Multiple: 570 Lead time: 49 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MR25H256CDC
MR25H256CDC CAD Models
MR25H256CDC Part Data Attributes
|
MR25H256CDC
Everspin Technologies
Buy Now
Datasheet
|
Compare Parts:
MR25H256CDC
Everspin Technologies
Memory Circuit, 32KX8, CMOS, PDSO8, 5 X 6 MM, ROHS COMPLIANT, MO-229, DFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | EVERSPIN TECHNOLOGIES INC | |
Part Package Code | SON | |
Package Description | HSON, SOLCC8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Samacsys Manufacturer | Everspin Technologies | |
JESD-30 Code | R-PDSO-N8 | |
Length | 6 mm | |
Memory Density | 262144 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.05 mm | |
Standby Current-Max | 0.00001 A | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for MR25H256CDC
This table gives cross-reference parts and alternative options found for MR25H256CDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR25H256CDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR25H256MDC | Memory Circuit, 32KX8, CMOS, PDSO8, 5 X 6 MM, ROHS COMPLIANT, MO-229, DFN-8 | Everspin Technologies | MR25H256CDC vs MR25H256MDC |
MR25H256CDCR | Memory Circuit, 32KX8, CMOS, PDSO8, 5 X 6 MM, ROHS COMPLIANT, MO-229, DFN-8 | Everspin Technologies | MR25H256CDC vs MR25H256CDCR |