Part Details for MR2400FR by Micro Commercial Components
Overview of MR2400FR by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR2400FR
MR2400FR CAD Models
MR2400FR Part Data Attributes:
|
MR2400FR
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MR2400FR
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 24A, 50V V(RRM), Silicon, TO-220AC, TO-220, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | TO-220AC | |
Package Description | TO-220, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 24 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 25 µA | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MR2400FR
This table gives cross-reference parts and alternative options found for MR2400FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR2400FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR2400FR-BP | Rectifier Diode, 1 Phase, 1 Element, 24A, 50V V(RRM), Silicon, TO-220AC, TO-220, 2 PIN | Micro Commercial Components | MR2400FR vs MR2400FR-BP |
MR2400FR | 24A, 50V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | MR2400FR vs MR2400FR |
MR2400FR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 24A, 50V V(RRM), Silicon, | Motorola Semiconductor Products | MR2400FR vs MR2400FR |