Part Details for MR2400 by Micro Commercial Components
Overview of MR2400 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR2400
MR2400 CAD Models
MR2400 Part Data Attributes:
|
MR2400
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MR2400
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 24A, 50V V(RRM), Silicon, TO-220AC, BUTTON, TO-220, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | TO-220AC | |
Package Description | TO-220, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.18 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-XSFM-T2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 24 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MR2400
This table gives cross-reference parts and alternative options found for MR2400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR2400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR2400 | Rectifier Diode, 1 Phase, 1 Element, 24A, 50V V(RRM), Silicon, PLASTIC, CASE 339-02, 2 PIN | Motorola Semiconductor Products | MR2400 vs MR2400 |
MR2400 | 24A, 50V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 339-02, 2 PIN | Motorola Mobility LLC | MR2400 vs MR2400 |