Part Details for MR20X825JGL by Walsin Technology Corporation
Overview of MR20X825JGL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR20X825JGL
MR20X825JGL CAD Models
MR20X825JGL Part Data Attributes
|
MR20X825JGL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR20X825JGL
Walsin Technology Corporation
Fixed Resistor, 0.5W, 8200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for MR20X825JGL
This table gives cross-reference parts and alternative options found for MR20X825JGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR20X825JGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-0AJLF---8M2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | MR20X825JGL vs CR-0AJLF---8M2 |
RMS20JE825 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | MR20X825JGL vs RMS20JE825 |
201007J0825B3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MR20X825JGL vs 201007J0825B3E |
201007J0825CDE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MR20X825JGL vs 201007J0825CDE |
201007J0825TBE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MR20X825JGL vs 201007J0825TBE |
201007J0825T2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MR20X825JGL vs 201007J0825T2 |
NRC-AS50J825TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, | NIC Components Corp | MR20X825JGL vs NRC-AS50J825TRF |
RTT20825JE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ralec | MR20X825JGL vs RTT20825JE4 |
201007J0825C5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MR20X825JGL vs 201007J0825C5E |
201007J0825B4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MR20X825JGL vs 201007J0825B4E |