Part Details for MR176-KIT5 by Teledyne FLIR
Overview of MR176-KIT5 by Teledyne FLIR
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR176-KIT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y5970
|
Newark | Imaging Moisture Meter Pro Kit, 0-100%, Moisture Content:0% To 100%, Resolution %:0.1%, Operating Temperature Min:0°C, Operating Temperature Max:50°C, External Height:175Mm, External Depth:42Mm, External Width:72Mm Rohs Compliant: Yes |Flir MR176-KIT5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,659.0000 | Buy Now |
DISTI #
MR176-KIT5-ND
|
DigiKey | FLIR IMAGING MOISTURE METER PRO Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,659.0100 | Buy Now |
DISTI #
685-FLIR-MR176-KIT5
|
Mouser Electronics | Environmental Test Equipment FLIR Imaging Moisture Meter Pro Kit - Includes: MR176 w/MR08 and MR01 RoHS: Compliant | 0 |
|
$1,659.0000 | Order Now |
DISTI #
71863804
|
RS | FLIR Imaging Moisture Meter Pro Kit - Includes: MR176 w/MR08 and MR01 | Teledyne FLIR Commercial Systems Inc. MR176-KIT5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,659.0000 | RFQ |
|
Onlinecomponents.com | FLIR Imaging Moisture Meter Pro Kit - Includes: MR176 w/MR08 and MR01 RoHS: Compliant | 0 |
|
$1,508.1800 / $1,590.8200 | Buy Now |
|
Master Electronics | FLIR Imaging Moisture Meter Pro Kit - Includes: MR176 w/MR08 and MR01 RoHS: Compliant | 0 |
|
$1,508.1800 / $1,590.8200 | Buy Now |
DISTI #
30890.1
|
TestEquity LLC | Teledyne FLIR MR176-KIT5 Professional Imaging Moisture Kit | 2 |
|
$1,659.0000 | Buy Now |
Part Details for MR176-KIT5
MR176-KIT5 CAD Models
MR176-KIT5 Part Data Attributes
|
MR176-KIT5
Teledyne FLIR
Buy Now
|
Compare Parts:
MR176-KIT5
Teledyne FLIR
Select a part to compare: |
Samacsys Manufacturer | Teledyne FLIR |