Part Details for MR16-LEDE26120V4W25-6000DIM by SPC Multicomp
Overview of MR16-LEDE26120V4W25-6000DIM by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3662-01-QFN5 | Renesas Electronics Corporation | Low Voltage SSL LED Driver for MR16 Applications Offers Universal Transformer Compatibility and Superior Dimmer Compatibility | |
iW3662-00-QFN5 | Renesas Electronics Corporation | Low Voltage SSL LED Driver for MR16 Applications Offers Universal Transformer Compatibility and Superior Dimmer Compatibility |
Price & Stock for MR16-LEDE26120V4W25-6000DIM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T9565
|
Newark | Led Bulb, Edison Screw/E26, Cool White, 4W, Lamp Style:Reflector, Lamp Base Type:E26/Mes, Led Color:Cool White, Cct:6000K, Dimmable:Dimmable, Beam Angle:25°, Equivalent Wattage:20W, Luminous Flux:270Lm, Power Rating:4W Rohs Compliant: Yes |Multicomp MR16-LEDE26120V4W25-6000DIM RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |