Part Details for MR140UFG by Voltage Multipliers Inc
Overview of MR140UFG by Voltage Multipliers Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR140UFG
MR140UFG CAD Models
MR140UFG Part Data Attributes
|
MR140UFG
Voltage Multipliers Inc
Buy Now
Datasheet
|
Compare Parts:
MR140UFG
Voltage Multipliers Inc
Rectifier Diode, 1 Element, 0.01A, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VOLTAGE MULTIPLIERS INC | |
Package Description | E-XALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | E-XALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.01 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.07 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MR140UFG
This table gives cross-reference parts and alternative options found for MR140UFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR140UFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50-1011 | Rectifier Diode, Schottky, 1 Element, 0.01A, Silicon | Minireel Components | MR140UFG vs 50-1011 |
70-1013 | Rectifier Diode, Schottky, 1 Element, 0.01A, Silicon | Minireel Components | MR140UFG vs 70-1013 |
MR140FF3 | Rectifier Diode, 1 Element, 0.01A, Silicon | Voltage Multipliers Inc | MR140UFG vs MR140FF3 |
FH10M-12-B | Rectifier Diode, 1 Element, 0.01A, Silicon | Frontier Electronics Co Ltd | MR140UFG vs FH10M-12-B |