Part Details for MR1366R by Motorola Semiconductor Products
Overview of MR1366R by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR1366R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$6.7200 / $10.0800 | Buy Now |
Part Details for MR1366R
MR1366R CAD Models
MR1366R Part Data Attributes
|
MR1366R
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MR1366R
Motorola Semiconductor Products
Rectifier Diode, 1 Element, 6A, 600V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO |
Alternate Parts for MR1366R
This table gives cross-reference parts and alternative options found for MR1366R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR1366R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFR605 | Rectifier Diode, 1 Element, 6A, 600V V(RRM) | Taiwan Semiconductor | MR1366R vs SFR605 |
SIDC02D60C6 | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, 1.40 X 1.65 MM, DIE-1 | Infineon Technologies AG | MR1366R vs SIDC02D60C6 |
SIDC02D60C8X1SA2 | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, DIE-1 | Infineon Technologies AG | MR1366R vs SIDC02D60C8X1SA2 |
PR6005 | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), | Lite-On Semiconductor Corporation | MR1366R vs PR6005 |