Part Details for MR12X270 JTL by Walsin Technology Corporation
Overview of MR12X270 JTL by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR12X270 JTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-MR12X270JTLTR-ND
|
DigiKey | RES 27 OHM 5% 1206 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0063 | Buy Now |
DISTI #
791-MR12X270JTL
|
Mouser Electronics | Thick Film Resistors - SMD 27 Ohms 200 V 250 mW (1/4 W) 5 % 1206 100 PPM / C AEC-Q200 | 0 |
|
$0.0030 / $0.1000 | Order Now |