Part Details for MR1121 by Motorola Semiconductor Products
Overview of MR1121 by Motorola Semiconductor Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR1121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2280879
|
Jameco Electronics | Medium-Current Silicon Rectifier 100V 12A Min Qty: 1 Container: Each | 960 |
|
$1.4900 / $1.9500 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, DO-203AA | 213 |
|
$2.9520 / $7.3800 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, DO-203AA | 148 |
|
$3.9000 / $9.0000 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, DO-203AA | 15 |
|
$6.9576 / $10.4364 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, DO-203AA | 77 |
|
$8.8800 / $14.4000 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, DO-203AA | 4 |
|
$5.4120 / $7.3800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
Buy Now |
Part Details for MR1121
MR1121 CAD Models
MR1121 Part Data Attributes:
|
MR1121
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MR1121
Motorola Semiconductor Products
Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, DO-4,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 190 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 12 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for MR1121
This table gives cross-reference parts and alternative options found for MR1121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR1121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR1121-PBF | Rectifier Diode | Digitron Semiconductors | MR1121 vs MR1121-PBF |