Part Details for MR10X15R4FQL by Walsin Technology Corporation
Overview of MR10X15R4FQL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR10X15R4FQL
MR10X15R4FQL CAD Models
MR10X15R4FQL Part Data Attributes
|
MR10X15R4FQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR10X15R4FQL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 200 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; MIL-STD-202 | |
Resistance | 15.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MR10X15R4FQL
This table gives cross-reference parts and alternative options found for MR10X15R4FQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR10X15R4FQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/4K15R4FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 15.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | MR10X15R4FQL vs RMC1/4K15R4FB |
RK73H2ELTE15R4F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | MR10X15R4FQL vs RK73H2ELTE15R4F |
RK73H2ETTD15R4F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | MR10X15R4FQL vs RK73H2ETTD15R4F |
RMC35K15R4FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | MR10X15R4FQL vs RMC35K15R4FTE |
RK73H2ERTTD15R4F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MR10X15R4FQL vs RK73H2ERTTD15R4F |
CR0415R4F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | MR10X15R4FQL vs CR0415R4F |
RC1210FR-1315R4L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | MR10X15R4FQL vs RC1210FR-1315R4L |
RM14F15R4CT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 15.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | MR10X15R4FQL vs RM14F15R4CT |
CRCW121015R4FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | MR10X15R4FQL vs CRCW121015R4FKTA |
ERJP14F15R4U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | MR10X15R4FQL vs ERJP14F15R4U |