Part Details for MR08X335 JTL by Walsin Technology Corporation
Overview of MR08X335 JTL by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR08X335 JTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-MR08X335JTLTR-ND
|
DigiKey | RES 3.3M OHM 5% 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0044 | Buy Now |
DISTI #
791-MR08X335JTL
|
Mouser Electronics | Thick Film Resistors - SMD 3.3 MOhms 150 V 250 mW (1/4 W) 5 % 0805 200 PPM / C AEC-Q200 RoHS: Compliant | 4496 |
|
$0.0020 / $0.1000 | Buy Now |