Part Details for MR08X1002FTLV by Walsin Technology Corporation
Overview of MR08X1002FTLV by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR08X1002FTLV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK2667
|
Newark | Res, 10K, 1%, 0.25W, 0805, Thick Film Rohs Compliant: Yes |WALSIN MR08X1002FTLV RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4240 |
|
$0.0070 / $0.0450 | Buy Now |
DISTI #
MR08X1002FTLV
|
TME | Resistor: thick film, SMD, 0805, 10kΩ, 125mW, ±1%, 100ppm/°C Min Qty: 5000 | 0 |
|
$0.0033 | RFQ |