There are no models available for this part yet.
Overview of MR08-PCB-1GN by Custom Connector Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV1HMC470ALP3 | Analog Devices | Evaluation PCB | |
EV1HMC321ALP4E | Analog Devices | Evaluation PCB | |
EV1HMC558ALC3B | Analog Devices | Evaluation PCB |
Price & Stock for MR08-PCB-1GN by Custom Connector Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Conn Relay Socket SKT 8 POS 4.44mm Solder ST Thru-Hole RoHS: Compliant |
50 In Stock |
|
$0.5400 / $1.0800 | Buy Now | ||
Master Electronics | Conn Relay Socket SKT 8 POS 4.44mm Solder ST Thru-Hole RoHS: Compliant |
50 In Stock |
|
$0.5400 / $1.0800 | Buy Now |