Part Details for MR075A153FAA by Kyocera AVX Components
Overview of MR075A153FAA by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR075A153FAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MR075A153FAA-ND
|
DigiKey | CAP CER 0.015UF 50V NP0 RADIAL Min Qty: 300 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 210 |
|
$7.8919 / $13.7250 | Buy Now |
|
Bristol Electronics | 145 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.015 uF, THROUGH HOLE MOUNT | 168 |
|
$10.9800 / $18.3000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.015 uF, THROUGH HOLE MOUNT | 116 |
|
$9.3345 / $12.0015 | Buy Now |
Part Details for MR075A153FAA
MR075A153FAA CAD Models
MR075A153FAA Part Data Attributes
|
MR075A153FAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR075A153FAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, 4914, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 4914 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.55 mm | |
JESD-609 Code | e0 | |
Length | 12.44 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 10.16 mm | |
Terminal Shape | WIRE | |
Width | 12.44 mm |