Part Details for MR072C503MAA by Kyocera AVX Components
Overview of MR072C503MAA by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR072C503MAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MR072C503MAA-ND
|
DigiKey | CAP CER 0.05UF 200V X7R RADIAL Min Qty: 300 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.3372 | Buy Now |
DISTI #
MR072C503MAA
|
Avnet Americas | Cap Ceramic 0.05uF 200V X7R 20% Radial 10.16mm 125°C Bulk - Bulk (Alt: MR072C503MAA) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 1 | 652 |
|
$15.7440 / $19.2000 | Buy Now |
|
Quest Components | 521 |
|
$16.8000 / $20.8000 | Buy Now |