Part Details for MR065A103JAA by Kyocera AVX Components
Results Overview of MR065A103JAA by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MR065A103JAA Information
MR065A103JAA by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MR065A103JAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MR065A103JAA-ND
|
DigiKey | CAP CER 10000PF 50V C0G/NP0 RAD Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8091 | Buy Now |
DISTI #
MR065A103JAA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ? 5%, C0G (NP0), Radial Leaded - Bulk (Alt: MR065A103JA... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
581-MR065A103JAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V .01uF C0G(NP0) 5 % 5.08 mm RoHS: Not Compliant | 60 |
|
$4.4400 / $10.4500 | Buy Now |
DISTI #
MR065A103JAA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V .01uF C0G(NP0) 5 % 5.08 mm Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 850 In Stock |
|
$2.1000 / $2.1400 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
MR065A103JAA
|
Avnet Abacus | Multilayer Ceramic Capacitor 001 uF 50 V 5 C0G NP0 Radial Leaded (Alt: MR065A103JAA) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MR065A103JAA
MR065A103JAA CAD Models
MR065A103JAA Part Data Attributes
|
MR065A103JAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR065A103JAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.28 mm | |
JESD-609 Code | e0 | |
Length | 7.36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 7.36 mm |
Alternate Parts for MR065A103JAA
This table gives cross-reference parts and alternative options found for MR065A103JAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR065A103JAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MR065A103JTA | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, 2909, CHIP | MR065A103JAA vs MR065A103JTA |
MR065A103JAA Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for MR065A103JAA is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, MR065A103JAA is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium above the specified limits.
-
The ESR of MR065A103JAA is typically around 0.05 ohms at 100 kHz, but this value can vary depending on the frequency and operating conditions.
-
Yes, MR065A103JAA is designed to withstand high-vibration environments, with a vibration endurance of 10-2000 Hz, 10 G peak acceleration.
-
Yes, MR065A103JAA meets the requirements of the AEC-Q200 standard for automotive applications, including temperature, vibration, and humidity testing.