Part Details for MR062A4R3KTRTRX by Kyocera AVX Components
Overview of MR062A4R3KTRTRX by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR062A4R3KTRTRX
MR062A4R3KTRTRX CAD Models
MR062A4R3KTRTRX Part Data Attributes
|
MR062A4R3KTRTRX
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR062A4R3KTRTRX
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 2909,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.36 mm | |
JESD-609 Code | e3 | |
Length | 7.36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 2909 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.28 mm |
Alternate Parts for MR062A4R3KTRTRX
This table gives cross-reference parts and alternative options found for MR062A4R3KTRTRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR062A4R3KTRTRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR062A4R3KTTTRX | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 2909, | Kyocera AVX Components | MR062A4R3KTRTRX vs MR062A4R3KTTTRX |
MR062A4R3KTTTR1 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 2909, | Kyocera AVX Components | MR062A4R3KTRTRX vs MR062A4R3KTTTR1 |
MR062A4R3KTATR1 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 2909, | Kyocera AVX Components | MR062A4R3KTRTRX vs MR062A4R3KTATR1 |
MR062A4R3KTTTR2 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 2909, | Kyocera AVX Components | MR062A4R3KTRTRX vs MR062A4R3KTTTR2 |
MR062A4R3KTATR2 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 2909, | Kyocera AVX Components | MR062A4R3KTRTRX vs MR062A4R3KTATR2 |
MR062A4R3KTRTR1 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 2909, | Kyocera AVX Components | MR062A4R3KTRTRX vs MR062A4R3KTRTR1 |
MR062A4R3KTR | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 2909, | Kyocera AVX Components | MR062A4R3KTRTRX vs MR062A4R3KTR |
MR062A4R3KTRTR2 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 2909, | Kyocera AVX Components | MR062A4R3KTRTRX vs MR062A4R3KTRTR2 |
MR062A4R3KTT | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0000043uF, 2909, | Kyocera AVX Components | MR062A4R3KTRTRX vs MR062A4R3KTT |