Part Details for MR061C104KTA by Kyocera AVX Components
Overview of MR061C104KTA by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR061C104KTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R7787
|
Newark | Multilayer Ceramic Capacitor, Ceralam Mr Series, 0.1 - F, - 10%, X7R, 100 V, Radial Leaded Rohs Compliant: No |Kyocera Avx MR061C104KTA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 127 |
|
$1.3200 / $1.9100 | Buy Now |
DISTI #
478-MR061C104KTA-ND
|
DigiKey | CAP CER RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
558 In Stock |
|
$0.7233 / $2.3000 | Buy Now |
DISTI #
MR061C104KTA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ? 10%, X7R, Radial Leaded - Bulk (Alt: MR061C104KTA) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2322 | Buy Now |
DISTI #
581-MR061C104KTA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC 0.1 uF X7R 1 0 % 5.08 mm RoHS: Not Compliant | 1188 |
|
$1.2300 / $2.0700 | Buy Now |
DISTI #
74735971
|
RS | CER, MOLDED RADIAL & AXIAL (CK), | AVX MR061C104KTA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2250 | RFQ |
|
Bristol Electronics | Min Qty: 2 | 209 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.1 uF, THROUGH HOLE MOUNT | 167 |
|
$1.4000 / $4.0000 | Buy Now |
DISTI #
MR061C104KTA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC 0.1 uF X7R 1 0 % 5.08 mm Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.8900 / $0.9500 | Buy Now |
Part Details for MR061C104KTA
MR061C104KTA CAD Models
MR061C104KTA Part Data Attributes
|
MR061C104KTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR061C104KTA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2909, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.28 mm | |
JESD-609 Code | e0 | |
Length | 7.36 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 7.36 mm |
Alternate Parts for MR061C104KTA
This table gives cross-reference parts and alternative options found for MR061C104KTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR061C104KTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR061C104KAA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | MR061C104KTA vs MR061C104KAA |