Part Details for MR055A101JAA by Kyocera AVX Components
Overview of MR055A101JAA by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR055A101JAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J3762
|
Newark | Capacitor, ceramic,100Pf,50Vdc,.5-Pf Tol,.5+Pf Tol,5-% Tol,5+% Tol, np0-Tc Code Rohs Compliant: Yes |Kyocera Avx MR055A101JAA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1500 / $3.3800 | Buy Now |
DISTI #
MR055A101JAA-ND
|
DigiKey | CAP CER 100PF 50V C0G/NP0 RADIAL Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1654 | Buy Now |
DISTI #
MR055A101JAA
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 50 V, ? 5%, C0G (NP0), Radial Leaded - Bulk (Alt: MR055A101JAA) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7647 / $2.9597 | Buy Now |
DISTI #
581-MR055A101JAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 100 pF C0G (NP0) 5 % 5.08 mm RoHS: Not Compliant | 0 |
|
$3.0400 / $3.1000 | Order Now |
DISTI #
74735848
|
RS | CER, MOLDED RADIAL & AXIAL (CK),BULK | AVX MR055A101JAA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8650 | RFQ |
|
Bristol Electronics | Min Qty: 2 | 881 |
|
$1.8368 / $4.4800 | Buy Now |
|
Quest Components | CAP,CERAMIC,100PF,50VDC,.5-PF TOL,.5+PF TOL,5-% TOL,5+% TOL,NP0-TC CODE | 704 |
|
$2.6000 / $6.0000 | Buy Now |
|
Quest Components | CAP,CERAMIC,100PF,50VDC,.5-PF TOL,.5+PF TOL,5-% TOL,5+% TOL,NP0-TC CODE | 206 |
|
$1.9419 / $4.4814 | Buy Now |
DISTI #
MR055A101JAA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 50 V, � 5%, C0G (NP0), Radial Leaded (Alt: MR055A101JAA) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MR055A101JAA
MR055A101JAA CAD Models
MR055A101JAA Part Data Attributes
|
MR055A101JAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR055A101JAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.28 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 4.83 mm |
Alternate Parts for MR055A101JAA
This table gives cross-reference parts and alternative options found for MR055A101JAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR055A101JAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MR055A101JTT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 1909, CHIP | MR055A101JAA vs MR055A101JTT |
MR045A101JAA | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED | MR055A101JAA vs MR045A101JAA |
MR045A101JTA | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, CHIP | MR055A101JAA vs MR045A101JTA |