Part Details for MR052C471MAA by Kyocera AVX Components
Overview of MR052C471MAA by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR052C471MAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J3752
|
Newark | Capacitor, ceramic,470Pf,200Vdc,.5-Pf Tol,.5+Pf Tol,20-% Tol,20+% Tol, x7R-Tc Code Rohs Compliant: Yes |Kyocera Avx MR052C471MAA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7770 / $0.8430 | Buy Now |
DISTI #
MR052C471MAA-ND
|
DigiKey | CAP CER 470PF 200V X7R RADIAL Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7960 | Buy Now |
DISTI #
MR052C471MAA
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 200 V, ? 20%, X7R, Radial Leaded - Bulk (Alt: MR052C471MAA) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6447 | Buy Now |
DISTI #
581-MR052C471MAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200 VDC 470 pF X7R 2 0 % 5.08 mm RoHS: Not Compliant | 0 |
|
$0.6950 / $0.7790 | Order Now |
DISTI #
74735839
|
RS | CER, MOLDED RADIAL & AXIAL (CK),BULK | AVX MR052C471MAA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6690 | RFQ |
|
Bristol Electronics | Min Qty: 4 | 563 |
|
$0.4200 / $1.5000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.00047 uF, THROUGH HOLE MOUNT | 450 |
|
$0.5200 / $2.0000 | Buy Now |
Part Details for MR052C471MAA
MR052C471MAA CAD Models
MR052C471MAA Part Data Attributes
|
MR052C471MAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR052C471MAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.28 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 4.83 mm |
Alternate Parts for MR052C471MAA
This table gives cross-reference parts and alternative options found for MR052C471MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR052C471MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MR052C471MTA | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount, 1909, CHIP | MR052C471MAA vs MR052C471MTA |
MR052C471MAT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount, 1909, RADIAL LEADED | MR052C471MAA vs MR052C471MAT |
MR042C471MAA | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount, 1909, RADIAL LEADED | MR052C471MAA vs MR042C471MAA |
MR052C471MTT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount, 1909, CHIP | MR052C471MAA vs MR052C471MTT |