MR052A6R8DAATR1
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 200V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1909

Overview of MR052A6R8DAATR1 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MR052A6R8DAATR1 by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 53J3725
Newark Molded Radial Std/T&r Rohs Compliant: Yes |Kyocera Avx MR052A6R8DAATR1 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $2.0300
  • 5,000 $2.0000
$2.0000 / $2.0300 Buy Now
DISTI # MR052A6R8DAATR1-ND
DigiKey CAP CER 6.8PF 200V C0G/NP0 RAD Min Qty: 2500 Lead time: 24 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $3.1045
$3.1045 Buy Now
DISTI # MR052A6R8DAATR1
Avnet Americas Cap Ceramic 6.8pF 200V C0G 0.5pF Radial 5.08mm 125°C T/R - Tape and Reel (Alt: MR052A6R8DAATR1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 2,500 $2.6471
$2.6471 Buy Now
DISTI # 581-MR052A6R8DAATR1
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 200V 6.8 pF C0G(NP0) 0.5 pF 5.08 mm RoHS: Not Compliant 0
  • 2,500 $3.0400
$3.0400 Order Now
DISTI # 74735805
RS CER, MOLDED RADIAL & AXIAL (CK),T&R | AVX MR052A6R8DAATR1 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk 0
  • 2,500 $2.8650
$2.8650 RFQ
Bristol Electronics   Min Qty: 1 1590
  • 1 $5.6000
  • 6 $3.6400
  • 15 $2.8000
  • 46 $2.6135
  • 97 $2.4265
  • 197 $2.2960
$2.2960 / $5.6000 Buy Now
Quest Components CAP,CERAMIC,6.8PF,200VDC,.5PF -TOL,.5PF +TOL,C0G TC CODE,-30,30PPM TC 1272
  • 1 $7.5000
  • 616 $3.0000
  • 1,001 $2.6250
$2.6250 / $7.5000 Buy Now

CAD Models for MR052A6R8DAATR1 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MR052A6R8DAATR1 by Kyocera AVX Components

MR052A6R8DAATR1
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1909
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
22 Weeks
Capacitance
0.0000068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5.97 mm
JESD-609 Code
e0
Length
4.83 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
7.3529%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
7.3529%
Rated (DC) Voltage (URdc)
200 V
Size Code
1909
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
2.28 mm
Want to compare parts?
  1. MR052A6R8DAATR1
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 200V, 7.3529% +Tol, 7.3529% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 1909
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MR052A6R8DAATR1 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MR052A6R8DAATR1 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of MR052A6R8DAATR1 would you like to use for your alert(s)?
  • Please alert me when MR052A6R8DAATR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MR052A6R8DAATR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MR052A6R8DAATR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MR052A6R8DAATR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MR052A6R8DAATR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MR052A6R8DAATR1 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: