Part Details for MR051X103KDATR1 by Kyocera AVX Components
Overview of MR051X103KDATR1 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR051X103KDATR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MR051X103KDATR1
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded .01UF 100V 10% 5.08MM Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.5180 / $0.5680 | Buy Now |
|
NexGen Digital | 716 |
|
RFQ |