Part Details for MR051C103MAA by Kyocera AVX Components
Overview of MR051C103MAA by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR051C103MAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J3621
|
Newark | Cap, ceramic,10000Pf,100Vdc,20-% Tol,20+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx MR051C103MAA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7620 / $0.8270 | Buy Now |
DISTI #
478-10977-ND
|
DigiKey | CAP CER 10000PF 100V X7R RADIAL Min Qty: 500 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8916 | Buy Now |
DISTI #
MR051C103MAA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ? 20%, X7R, Radial Leaded - Bulk (Alt: MR051C103MAA) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 500 Factory Stock |
|
$0.6318 / $0.6764 | Buy Now |
DISTI #
581-MR051C103MAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC .01uF X7R 20 % 5.08 mm RoHS: Not Compliant | 564 |
|
$0.6810 / $1.8500 | Buy Now |
DISTI #
74735679
|
RS | CER, MOLDED RADIAL & AXIAL (CK),BULK | AVX MR051C103MAA RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6550 | RFQ |
|
Future Electronics | MR Series 2.28 x 4.83 x 4.83 mm 10000 pF 100 V X7R Ceramic Capacitor RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Container: Bulk | 0Bulk |
|
$0.7100 / $0.7500 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 510 |
|
$0.5250 / $1.8750 | Buy Now |
|
Quest Components | 408 |
|
$0.6500 / $2.5000 | Buy Now |
Part Details for MR051C103MAA
MR051C103MAA CAD Models
MR051C103MAA Part Data Attributes
|
MR051C103MAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR051C103MAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.28 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 4.83 mm |
Alternate Parts for MR051C103MAA
This table gives cross-reference parts and alternative options found for MR051C103MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR051C103MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MR051C103MTA | Kyocera AVX Components | $1.0640 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 1909, CHIP | MR051C103MAA vs MR051C103MTA |
MR051C103MAT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 1909, RADIAL LEADED | MR051C103MAA vs MR051C103MAT |
MR041C103MAA | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 1909, RADIAL LEADED | MR051C103MAA vs MR041C103MAA |
MR051C103MTT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 1909, CHIP | MR051C103MAA vs MR051C103MTT |