Part Details for MR051A101JTA by KYOCERA AVX Components
Overview of MR051A101JTA by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR051A101JTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83590290
|
Verical | Cap Ceramic 100pF 100V C0G 5% Radial 5.08mm 125°C Bulk RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 Date Code: 2426 | Americas - 800 |
|
$3.9400 | Buy Now |