Part Details for MR04X330 JTL by Walsin Technology Corporation
Overview of MR04X330 JTL by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR04X330 JTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-MR04X330JTLTR-ND
|
DigiKey | RES 33 OHM 5% 1/10W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0023 | Buy Now |
DISTI #
791-MR04X330JTL
|
Mouser Electronics | Thick Film Resistors - SMD 33 Ohms 50 V 100 mW 5 % 0402 100 PPM / C AEC-Q200 | 0 |
|
$0.0010 / $0.1000 | Order Now |