Part Details for MR041A101JAA by Kyocera AVX Components
Overview of MR041A101JAA by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR041A101JAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J3401
|
Newark | Capacitor, ceramic,100Pf,100Vdc,.5-Pf Tol,.5+Pf Tol,5-% Tol,5+% Tol, np0-Tc Code Rohs Compliant: Yes |Kyocera Avx MR041A101JAA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8500 | Buy Now |
DISTI #
MR041A101JAA-ND
|
DigiKey | CAP CER 100PF 100V NP0 RADIAL Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8820 | Buy Now |
DISTI #
MR041A101JAA
|
Avnet Americas | Cap Ceramic 100pF 100V C0G 5% Radial 2.54mm 125°C Bulk - Bulk (Alt: MR041A101JAA) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4924 / $5.1426 | Buy Now |
DISTI #
581-MR041A101JAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 100 pF C0G(NP0) 5 % 2.54 mm RoHS: Not Compliant | 0 |
|
$3.7300 / $3.8000 | Order Now |
DISTI #
74735382
|
RS | CER, MOLDED RADIAL & AXIAL (CK),BULK | AVX MR041A101JAA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5820 | RFQ |
DISTI #
MR041A101JAA
|
Avnet Americas | Cap Ceramic 100pF 100V C0G 5% Radial 2.54mm 125°C Bulk - Bulk (Alt: MR041A101JAA) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4924 / $5.1426 | Buy Now |
Part Details for MR041A101JAA
MR041A101JAA CAD Models
MR041A101JAA Part Data Attributes:
|
MR041A101JAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR041A101JAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.28 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 4.83 mm |