Part Details for MR02X202 JHL by Walsin Technology Corporation
Overview of MR02X202 JHL by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR02X202 JHL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MR02X202 JHL
|
Avnet Asia | Res General Purpose Thick Film 0201 2k Ohm 5% 1/20W ?100ppm/?C Molded Paper T/R (Alt: MR02X202 JHL) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |