Part Details for MR-SDI-PHY-PM-UT1 by Lattice Semiconductor Corporation
Overview of MR-SDI-PHY-PM-UT1 by Lattice Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CCE4502 CC 3.3L-QFN | Renesas Electronics Corporation | IO-Link Device Phy with Integrated Frame Handler | |
CCE4502 CC 5B-CSP | Renesas Electronics Corporation | IO-Link Device Phy with Integrated Frame Handler | |
CCE4502 CC 5L-QFN | Renesas Electronics Corporation | IO-Link Device Phy with Integrated Frame Handler |
Price & Stock for MR-SDI-PHY-PM-UT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ9742
|
Newark | Multi-Rate Sdi Phy For Latticeecp2M - Multi-Site Perpetual License Rohs Compliant: Yes |Lattice Semiconductor MR-SDI-PHY-PM-UT1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14,141.4500 / $15,436.8500 | Buy Now |
DISTI #
MR-SDI-PHY-PM-UT1-ND
|
DigiKey | SITE LICENSE SDI PHY LAYER ECP2M Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12,954.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | 0 |
|
$14,393.3400 | Buy Now |