Part Details for MR-6330A by CUI Devices
Overview of MR-6330A by CUI Devices
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR-6330A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4795-ND
|
DigiKey | AUDIO JACK, 6.3 MM, STRAIGHT, 3 Min Qty: 1 Lead time: 15 Weeks Container: Bag |
119 In Stock |
|
$1.6648 / $3.0800 | Buy Now |
DISTI #
490-MR-6330A
|
Mouser Electronics | Phone Connectors audio jack 6.3mm 3conductor Cable mnt RoHS: Compliant | 398 |
|
$1.6400 / $3.0800 | Buy Now |
DISTI #
V99:2348_21803974
|
Arrow Electronics | 6.3 mm, Mono, Round Cover, Audio Receptacle Connector Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1837 | Americas - 490 |
|
$0.0758 / $0.3984 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$1.5700 | Buy Now |
|
Onlinecomponents.com | 6.35 mm, Mono, Round Cover, Audio Receptacle Connector RoHS: Compliant |
500 In Stock |
|
$1.6000 / $2.4000 | Buy Now |
DISTI #
67205157
|
Verical | 6.3 mm, Mono, Round Cover, Audio Receptacle Connector Min Qty: 30 Package Multiple: 10 Date Code: 2312 | Americas - 500 |
|
$2.2100 / $3.1200 | Buy Now |
DISTI #
30335257
|
Verical | 6.3 mm, Mono, Round Cover, Audio Receptacle Connector Min Qty: 15 Package Multiple: 1 Date Code: 1837 | Americas - 490 |
|
$0.0758 | Buy Now |
DISTI #
C1S158100159266
|
Chip1Stop | 6.35 mm, Mono, Round Cover, Audio Receptacle Connector RoHS: Compliant | 490 |
|
$0.6410 | Buy Now |
|
Master Electronics | 6.35 mm, Mono, Round Cover, Audio Receptacle Connector RoHS: Compliant |
500 In Stock |
|
$1.6000 / $2.4000 | Buy Now |
Part Details for MR-6330A
MR-6330A CAD Models
MR-6330A Part Data Attributes
|
MR-6330A
CUI Devices
Buy Now
|
Compare Parts:
MR-6330A
CUI Devices
6.35 mm, Mono, Round Cover, Audio Receptacle Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Devices |