Part Details for MR-50RFW+ by Honda Tsushin Kogyo Co Ltd
Overview of MR-50RFW+ by Honda Tsushin Kogyo Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR-50RFW+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ8304
|
Newark | Honda Connector |Honda MR-50RFW+ RoHS: Not Compliant Min Qty: 44 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0900 / $27.7900 | Buy Now |
|
Onlinecomponents.com | Honda Connector |Honda MR-50RFW+ RoHS: Compliant |
6 Partner Stock |
|
$11.1800 / $32.2500 | Buy Now |
DISTI #
84767288
|
Verical | CONECTOR 145 Min Qty: 5 Package Multiple: 1 | Americas - 6 |
|
$14.3500 | Buy Now |
|
Master Electronics | Honda Connector |Honda MR-50RFW+ RoHS: Compliant |
6 Partner Stock |
|
$11.1800 / $32.2500 | Buy Now |
Part Details for MR-50RFW+
MR-50RFW+ CAD Models
MR-50RFW+ Part Data Attributes
|
MR-50RFW+
Honda Tsushin Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MR-50RFW+
Honda Tsushin Kogyo Co Ltd
Rectangular Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HONDA TSUSHIN KOGYO CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Silver (Ag) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |