-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSPEC2L0BM210 | Amphenol Communications Solutions | SPE Cable Assembly, IP20 Plug to IP20 Plug, 50m | |
ICD120GVP2410-50 | Amphenol Communications Solutions | CXP Active Optical Cable 50M CXP - CXP, DDM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79T9152
|
Newark | Electric Connectors/Honda Connector |Honda MR-50M RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 581 |
|
$7.9900 / $12.2200 | Buy Now |
|
Onlinecomponents.com | Conn Rectangular M 50 POS 2.6mm Solder Lug ST Panel Mount RoHS: Compliant |
551 Partner Stock |
|
$5.4000 / $7.4300 | Buy Now |
DISTI #
16970110
|
Verical | Conn Rectangular M 50 POS 2.6mm Solder Lug ST Panel Mount Min Qty: 12 Package Multiple: 1 | Americas - 551 |
|
$4.9800 / $5.6800 | Buy Now |
DISTI #
83627643
|
Verical | Conn Rectangular M 50 POS 2.6mm Solder Lug ST Panel Mount Min Qty: 11 Package Multiple: 1 | Americas - 40 |
|
$6.9947 / $7.3087 | Buy Now |
|
Quest Components | 32 |
|
$8.4064 / $13.6320 | Buy Now | |
|
Master Electronics | Conn Rectangular M 50 POS 2.6mm Solder Lug ST Panel Mount RoHS: Compliant |
551 Partner Stock |
|
$5.4000 / $7.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MR-50M
Honda Tsushin Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MR-50M
Honda Tsushin Kogyo Co Ltd
Rectangular Connector, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONDA TSUSHIN KOGYO CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Honda Connectors | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Silver (Ag) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |