Part Details for MR-3501 by Same Sky
Overview of MR-3501 by Same Sky
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1350-132 | Coilcraft Inc | Power inductor, shielded, 30% tol, SMT, RoHS, halogen-free | |
XAL1350-132MED | Coilcraft Inc | General Purpose Inductor, | |
XAL1350-132NED | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for MR-3501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-3506-ND
|
DigiKey | CONN JACK MONO 3.5MM Min Qty: 1 Lead time: 11 Weeks Container: Bag |
24333 In Stock |
|
$0.7065 / $1.6900 | Buy Now |
DISTI #
490-MR-3501
|
Mouser Electronics | Phone Connectors DC Power Plugs & Audio Plugs RoHS: Compliant | 5377 |
|
$0.6640 / $1.4400 | Buy Now |
|
Future Electronics | MR Series 2 Position Audio Jack 3.5 mm Straight Mono Cable Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 11 Weeks Container: Box | 0Box |
|
$0.6300 / $0.7700 | Buy Now |
|
Future Electronics | MR Series 2 Position Audio Jack 3.5 mm Straight Mono Cable Mount RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 11 Weeks Container: Box | 0Box |
|
$0.6300 / $0.7200 | Buy Now |
|
Onlinecomponents.com | 3.5 mm, Mono, Cable Mount, Audio Jack Connector RoHS: Compliant |
598 In Stock |
|
$0.6160 / $0.7530 | Buy Now |
|
Master Electronics | 3.5 mm, Mono, Cable Mount, Audio Jack Connector RoHS: Compliant |
598 In Stock |
|
$0.6160 / $0.7530 | Buy Now |
Part Details for MR-3501
MR-3501 CAD Models
MR-3501 Part Data Attributes
|
MR-3501
Same Sky
Buy Now
|
Compare Parts:
MR-3501
Same Sky
3.5 mm, Mono, Octagonal Cover, Strain Relief, Audio Receptacle Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Same Sky |