There are no models available for this part yet.
Overview of MR-25F by Honda Tsushin Kogyo Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MR-25F by Honda Tsushin Kogyo Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AJ8281
|
Newark | Honda Connector |Honda MR-25F RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1200 / $15.4700 | Buy Now | |
Onlinecomponents.com | Conn Rectangular F 25 POS 2.6mm Solder Lug ST Panel Mount RoHS: Compliant | 0 |
|
$4.1800 / $6.2400 | Buy Now | ||
Quest Components | 18 |
|
$7.0200 / $10.5300 | Buy Now |
CAD Models for MR-25F by Honda Tsushin Kogyo Co Ltd
Part Data Attributes for MR-25F by Honda Tsushin Kogyo Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONDA TSUSHIN KOGYO CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Connector Type
|
RECTANGULAR CONNECTOR
|
Contact Finish Mating
|
SILVER
|
Contact Finish Termination
|
Silver (Ag)
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Option
|
GENERAL PURPOSE
|
Related Parts for MR-25F
-
MR-34MOther Rectangular Connectors
-
60772-2Terminals and Terminal Blocks
-
DF13-6S-1.25CHeaders and Edge Type Connectors
-
ECQU3A104MGFixed Capacitors
-
MF55D4750FFixed Resistors
-
STPSC806DRectifier Diodes
-
10118192-0001LFTelecom and Datacom Connectors
-
PBA600F-12Power Supply Modules
-
FCI25N60N-F102Power Field-Effect Transistors